Add To Favorites
Product Overview
Digi-Key Part Number MAX16006ATG+-ND
Quantity Available 359
Can ship immediately

Factory Stock ?: 1,125
Manufacturer

Manufacturer Part Number

MAX16006ATG+

Description IC UP SUPERVISOR OCTAL 24-TQFN
Expanded Description Supervisor Open Drain or Open Collector 8 Channel 24-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 8
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 8 Selectable Threshold Combinations
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-TQFN (4x4)
 
Additional Resources
Standard Package ? 75

19:50:25 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.73000 12.73
10 12.09000 120.90
25 8.82000 220.50
50 8.38000 419.00
100 5.88000 588.00
250 5.83000 1,457.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16006ATG+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5.52001
Send Feedback