Add To Favorites
Product Overview
Digi-Key Part Number MAX16004ATP+-ND
Quantity Available 181
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX16004ATP+

Description IC UP SUPERVISOR HEX 20-TQFN
Expanded Description Supervisor Open Drain or Open Collector 6 Channel 20-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 6
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 6 Selectable Threshold Combinations
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-TQFN (4x4)
 
Additional Resources
Standard Package ? 75

15:19:51 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.81000 9.81
10 9.32000 93.20
25 6.80000 170.00
50 6.46000 323.00
100 4.53000 453.00
250 4.49000 1,122.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16004ATP+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 3.81000
Send Feedback