Add To Favorites
Product Overview
Digi-Key Part Number MAX16003ATE+-ND
Quantity Available 238
Can ship immediately

Factory Stock ?: 5,925
Manufacturer

Manufacturer Part Number

MAX16003ATE+

Description IC UP SUPERVISOR HEX 16-TQFN
Expanded Description Supervisor Open Drain or Open Collector 6 Channel 16-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 6
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 6 Selectable Threshold Combinations
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-TQFN (4x4)
 
Additional Resources
Standard Package ? 75

09:40:55 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.55000 10.55
10 10.02000 100.20
25 7.30000 182.50
50 6.94000 347.00
100 4.87000 487.00
250 4.83000 1,207.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16003ATE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4.19001
Send Feedback