Add To Favorites
Product Overview
Digi-Key Part Number MAX1510ETB+TCT-ND
Quantity Available 1,482
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX1510ETB+T

Description IC CONVERTER DDR 10TDFN
Expanded Description - Converter, DDR Voltage Regulator IC 1 Output 10-TDFN-EP (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Converter, DDR
Voltage - Input 1.1 V ~ 3.6 V
Number of Outputs 1
Voltage - Output 0.5 V ~ 1.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-TDFN-EP (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX1510ETB+TCT

04:34:29 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.70000 5.70
10 5.38000 53.80
25 4.30000 107.50
50 4.09000 204.50
100 3.77000 377.00
250 3.57000 892.50
500 3.44002 1,720.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1510ETB+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 2.58002
  • Digi-Reel® ? : MAX1510ETB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,482 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback