Add To Favorites
Product Overview
Digi-Key Part Number MAX15062CATA+TCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MAX15062CATA+T

Description IC REG BUCK ADJ 0.3A SYNC 8-TDFN
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 300mA 8-WFDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series Himalaya
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 60V
Voltage - Output (Min/Fixed) 0.9V
Voltage - Output (Max) 53.4V
Current - Output 300mA
Frequency - Switching 500kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-WFDFN
Supplier Device Package 8-TDFN (2x2)
 
For Use With
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX15062CATA+TCT

00:43:17 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.46000 2.46
10 2.32000 23.20
25 1.86000 46.50
50 1.76000 88.00
100 1.62000 162.00
250 1.54000 385.00
500 1.49000 745.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX15062CATA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 1.11384
  • Digi-Reel® ? : MAX15062CATA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback