Add To Favorites
Product Overview
Digi-Key Part Number MAX15038ETG+-ND
Quantity Available 132
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX15038ETG+

Description IC REG BUCK ADJ/PROG 4A 24TQFN
Expanded Description Buck Switching Regulator IC Positive Adjustable (Programmable) 0.6V (0.6V ~ 2.5V) 1 Output 4A 24-WFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable (Programmable)
Number of Outputs 1
Voltage - Input (Min) 2.9V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V (0.6V ~ 2.5V)
Voltage - Output (Max) 4.95V
Current - Output 4A
Frequency - Switching 500kHz ~ 2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-TQFN (4x4)
 
Additional Resources
Standard Package ? 75

15:17:40 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.52000 26.52
10 25.19400 251.94
25 18.36000 459.00
50 17.44200 872.10
100 12.24010 1,224.01
250 12.13800 3,034.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX15038ETG+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4.14936
Send Feedback