Add To Favorites
Product Overview
Digi-Key Part Number MAX1497EAI+-ND
Quantity Available 210
Can ship immediately

Factory Stock ?: 736
Manufacturer

Manufacturer Part Number

MAX1497EAI+

Description IC ADC 3 1/2DIG W/LED DVR 28-SSO
Expanded Description ADC 3.5 Digit 50 Serial 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type ADC
Resolution (Bits) 3.5 Digit
Sampling Rate (Per Second) 50
Data Interface Serial
Voltage Supply Source Single Supply
Voltage - Supply 2.7 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
Additional Resources
Standard Package ? 46

04:29:13 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.77000 9.77
10 9.28000 92.80
50 9.22000 461.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1497EAI+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback