Add To Favorites
Product Overview
Digi-Key Part Number MAX14941GWE+-ND
Quantity Available 173
Can ship immediately

Factory Stock ?: 414
Manufacturer

Manufacturer Part Number

MAX14941GWE+

Description DGTL ISO 5KV 16SOIC
Expanded Description RS485 Digital Isolator 5000Vrms 3 Channel 20Mbps 35kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX14941-42
Online Catalog MAX1494x Series
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Technology Capacitive Coupling
Type RS485
Isolated Power No
Number of Channels 3
Inputs - Side 1/Side 2 2/1
Channel Type Unidirectional
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) 35kV/µs (Typ)
Data Rate 20Mbps
Propagation Delay tpLH / tpHL (Max) 68ns, 68ns
Pulse Width Distortion (Max) -
Rise / Fall Time (Typ) 15ns, 15ns (Max)
Voltage - Supply 1.71 V ~ 5.5 V, 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 105°C
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 46
Other Names N

16:38:31 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.51000 5.51
10 5.43000 54.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX14941GWE+T-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: 4.65120
Send Feedback