Add To Favorites
Product Overview
Digi-Key Part Number MAX14940GWE+-ND
Quantity Available 289
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX14940GWE+

Description IC TXRX RS485 20MBPS 16SOIC
Expanded Description 1/1 Transceiver Half RS485 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets MAX14940
Part Numbering System
Online Catalog RS-485 Transceivers
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 15mV
Data Rate 20Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 46

10:10:51 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.79000 5.79
10 5.70000 57.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX14940GWE+T-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: 4.88001
Send Feedback