Add To Favorites
Product Overview
Digi-Key Part Number MAX14891EATP+-ND
Quantity Available 145
Can ship immediately

Factory Stock ?: 4,200
Manufacturer

Manufacturer Part Number

MAX14891EATP+

Description IC PORT PROTECTION VGA 20TQFN
Expanded Description 0/4 Receiver RS422, RS485 20-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets MAX14891E
Part Numbering System
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Receiver
Protocol RS422, RS485
Number of Drivers/Receivers 0/4
Duplex -
Receiver Hysteresis 230mV
Data Rate 35Mbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-TQFN (4x4)
 
Additional Resources
Standard Package ? 75

16:15:48 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.16000 7.16
1,000 3.24001 3,240.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX14891EATP+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.24002
Send Feedback