Add To Favorites
Product Overview
Digi-Key Part Number MAX14857GWE+-ND
Quantity Available 114
Can ship immediately

Factory Stock ?: 276
Manufacturer

Manufacturer Part Number

MAX14857GWE+

Description IC TXRX RS-485/RS-422 16SOIC
Expanded Description 1/1 Transceiver Full RS422, RS485 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX14857/59
Part Numbering System
Online Catalog RS-422, RS-485 Transceivers
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 20mV
Data Rate 500kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 46

20:19:48 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.70000 5.70
10 5.61000 56.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX14857GWE+T-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 7,000 - Factory Stock ?
  • Unit Price: 4.81032
Send Feedback