Add To Favorites
Product Overview
Digi-Key Part Number MAX14722ATP+-ND
Quantity Available 180
Can ship immediately

Factory Stock ?: 960
Manufacturer

Manufacturer Part Number

MAX14722ATP+

Description IC CURRENT LIMIT ADJ 20TQFN
Expanded Description Overvoltage, Undervoltage Protection PMIC 20-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX14721-23
Part Numbering System
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Overvoltage, Undervoltage Protection
Current - Supply 1.4mA
Voltage - Supply 5.5 V ~ 58 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-TQFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 60

03:35:36 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.02000 5.02
10 4.77000 47.70
25 3.48000 87.00
50 3.31000 165.50
100 2.32000 232.00
250 2.30000 575.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX14722ATP+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: 2.20320
Send Feedback