Add To Favorites
Product Overview
Digi-Key Part Number MAX14721ATP+-ND
Quantity Available 168
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX14721ATP+

Description IC CURRENT LIMIT ADJ 20TQFN
Expanded Description Overvoltage, Undervoltage Protection PMIC 20-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX14721-23
Part Numbering System
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Overvoltage, Undervoltage Protection
Current - Supply 1.4mA
Voltage - Supply 5.5 V ~ 58 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-TQFN (4x4)
 
For Use With
Additional Resources
Standard Package ? 60

17:29:38 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.02000 5.02
10 4.76900 47.69
25 3.48000 87.00
50 3.30600 165.30
100 2.32000 232.00
250 2.29500 573.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX14721ATP+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 20,000 - Factory Stock ?
  • Unit Price: 2.20320
Send Feedback