Add To Favorites
Product Overview
Digi-Key Part Number MAX14667EKA+T-ND
Quantity Available 2,005
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX14667EKA+T

Description IC USB HOST ADAPTR EMULATOR SOT
Expanded Description USB Charger Emulation Interface SOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MAX14667
Part Numbering System
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Applications USB Charger Emulation
Interface -
Voltage - Supply 3 V ~ 5.5 V
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX14667EKA+
MAX14667EKA+TTR
MAX14667EKA+TTR-ND

09:08:53 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.87000 2.87
10 2.70000 27.00
25 2.16000 54.00
50 2.05000 102.50
100 1.89000 189.00
250 1.79000 447.50
500 1.35000 675.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback