Add To Favorites
Product Overview
Digi-Key Part Number MAX13362ATL/V+-ND
Quantity Available 2,210
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX13362ATL/V+

Description IC SWITCH 1X2 40TQFN
Expanded Description Contact Monitor PMIC 40-QFN Exposed Pad (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series Automotive, AEC-Q100
Packaging ? Tube ?
Part Status Active
Applications Contact Monitor
Current - Supply 100nA
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-QFN Exposed Pad (6x6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

08:03:33 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.49000 8.49
10 8.07000 80.70
25 5.87000 146.75
50 5.58000 279.00
100 3.90000 390.00
250 3.71000 927.50
500 3.70002 1,850.01
1,000 3.55001 3,550.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX13362ATL/V+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.38001
Send Feedback