Add To Favorites
Product Overview
Digi-Key Part Number MAX1326ECM+-ND
Quantity Available 361
Can ship immediately

Factory Stock ?: 750
Manufacturer

Manufacturer Part Number

MAX1326ECM+

Description IC ADC 14BIT 2CH 455KSPS 48LQFP
Expanded Description 14 Bit Analog to Digital Converter 2 Input 1 SAR 48-LQFP/48-TQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX1316-26
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 14 Bit
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tray ?
Part Status Active
Number of Bits 14
Sampling Rate (Per Second) 455k
Number of Inputs 2
Input Type Single Ended
Data Interface Parallel
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 2:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Features Simultaneous Sampling
Operating Temperature -40°C ~ 85°C
Package / Case 48-LQFP
Supplier Device Package 48-LQFP/48-TQFP (7x7)
 
Additional Resources
Standard Package ? 250

05:30:43 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.07000 7.07
10 6.71600 67.16
50 6.66820 333.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1326ECM+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback