Add To Favorites
Product Overview
Digi-Key Part Number MAX13204EALT+TCT-ND
Quantity Available 2,641
Can ship immediately

Factory Stock ?: 150,000
Manufacturer

Manufacturer Part Number

MAX13204EALT+T

Description TVS DIODE 6UDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) -
Voltage - Breakdown (Min) -
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications Ethernet
Capacitance @ Frequency -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-WDFN
Supplier Device Package 6-µDFN(2x2)
 
Additional Resources
Standard Package ? 1
Other Names MAX13204EALT+TCT

11:02:00 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.76000 1.76
10 1.66000 16.60
25 1.33000 33.25
50 1.26000 63.00
100 1.16000 116.00
250 1.10000 275.00
500 1.06000 530.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX13204EALT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    150,000 - Factory Stock ?
  • Unit Price: 0.80000
  • Digi-Reel® ? : MAX13204EALT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,641 - Immediate
    150,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback