Add To Favorites
Product Overview
Digi-Key Part Number MAX13202EALT+TCT-ND
Quantity Available 1,639
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX13202EALT+T

Description TVS DIODE 6UDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 2
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) -
Voltage - Breakdown (Min) -
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-WFDFN
Supplier Device Package 6-uDFN (1.5x1.0)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX13202EALT+TCT

20:38:58 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 1.73
10 1.63200 16.32
25 1.30560 32.64
50 1.24040 62.02
100 1.14240 114.24
250 1.08364 270.91
500 1.04448 522.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX13202EALT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.78336
  • Digi-Reel® ? : MAX13202EALT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,639 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback