Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 11-25-2017. Minimums may apply.
Product Overview
Digi-Key Part Number MAX13085EASA+-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MAX13085EASA+

Description IC TXRX RS485/422 8-SOIC
Expanded Description 1/1 Transceiver RS422, RS485 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Last Time Buy
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex -
Receiver Hysteresis -
Data Rate -
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

16:02:02 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 3.09000 618.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX13085EASA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.12001
Send Feedback