Add To Favorites
Product Overview
Digi-Key Part Number MAX13035EEBE+T-ND
Quantity Available 2,042
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX13035EEBE+T

Description IC TRANSL LOGIC 16-UCSP
Expanded Description Voltage Level Translator Bidirectional 1 Circuit 6 Channel 100Mbps 16-UCSP (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 6
Voltage - VCCA 1.62 V ~ 3.2 V
Voltage - VCCB 2.2 V ~ 3.6 V
Input Signal -
Output Signal -
Output Type Open Drain, Push-Pull
Data Rate 100Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features Power Supply Decoupling
Mounting Type Surface Mount
Package / Case 16-WFBGA, CSPBGA
Supplier Device Package 16-UCSP (4x4)
 
For Use With
You May Also Be Interested In
  • EN6362QI - Altera | 544-3260-1-ND DigiKey Electronics
  • EN6362QI
  • Altera
  • 6A POWERSOC DC-DC STEP-DOWN
  • Unit Price 13.68000
  • 544-3260-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX13035EEBE+
MAX13035EEBE+TTR
MAX13035EEBE+TTR-ND

10:35:06 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.81000 8.81
10 8.31000 83.10
25 6.65000 166.25
50 6.32000 316.00
100 5.82000 582.00
250 5.52004 1,380.01
500 4.16002 2,080.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback