Add To Favorites
Product Overview
Digi-Key Part Number MAX1287EKA+T-ND
Quantity Available 2,365
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX1287EKA+T

Description IC ADC 12BIT 150KSPS SOT23-8
Expanded Description 12 Bit Analog to Digital Converter 2 Input 1 SAR SOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MAX1286-89
Part Numbering System
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 150k
Number of Inputs 2
Input Type Single Ended
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 2.7 V ~ 3.6 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
 
Additional Resources
Standard Package ? 1
Other Names MAX1287EKA+
MAX1287EKA+TTR
MAX1287EKA+TTR-ND

12:19:22 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.19000 13.19
10 12.44000 124.40
25 9.96000 249.00
50 9.46000 473.00
100 8.71000 871.00
250 8.26004 2,065.01
500 6.22000 3,110.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback