Add To Favorites
Product Overview
Digi-Key Part Number MAX1203BCAP+-ND
Quantity Available 307
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX1203BCAP+

Description IC ADC 12BIT 8CH 20-SSOP
Expanded Description 12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MAX1202/03
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 12 Bit
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 133k
Number of Inputs 4, 8
Input Type Differential, Single Ended
Data Interface SPI
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog ±5V, 5V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Features -
Operating Temperature 0°C ~ 70°C
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
 
Additional Resources
Standard Package ? 66

17:15:34 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.61000 12.61
10 11.98000 119.80
50 11.91000 595.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1203BCAP+T-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: 9.77005
Send Feedback