Add To Favorites
Product Overview
Digi-Key Part Number MAX11960ETJ+-ND
Quantity Available 213
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX11960ETJ+

Description IC ADC 20BIT 1CH 1MSPS 32TQFN
Expanded Description 20 Bit Analog to Digital Converter 2 Input 2 SAR 32-TQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX11960
Design Resources Development Tool Selector
Online Catalog 20 Bit
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 20
Sampling Rate (Per Second) 1M
Number of Inputs 2
Input Type Differential
Data Interface SPI, DSP
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 2
Architecture SAR
Reference Type External
Voltage - Supply, Analog 1.7 V ~ 1.9 V
Voltage - Supply, Digital 1.7 V ~ 1.9 V
Features Simultaneous Sampling
Operating Temperature -40°C ~ 85°C
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-TQFN (5x5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 60

23:14:03 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 34.14000 34.14
10 32.43000 324.30
25 29.43000 735.75
50 28.87020 1,443.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX11960ETJ+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: 27.71020
Send Feedback