Add To Favorites
Product Overview
Digi-Key Part Number MAX118EPI+-ND
Quantity Available 153
Can ship immediately

Factory Stock ?: 588
Manufacturer

Manufacturer Part Number

MAX118EPI+

Description IC ADC 8BIT 1MSPS 28-DIP
Expanded Description 8 Bit Analog to Digital Converter 8 Input 1 Flash 28-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MAX114/118
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog 8 Bit
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 8
Sampling Rate (Per Second) 1M
Number of Inputs 8
Input Type Single Ended
Data Interface Parallel
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture Flash
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features Selectable Address
Operating Temperature -40°C ~ 85°C
Package / Case 28-DIP (0.600", 15.24mm)
Supplier Device Package 28-PDIP
 
Additional Resources
Standard Package ? 14

20:18:46 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.19000 12.19
10 11.58000 115.80
50 11.50000 575.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback