Add To Favorites
Product Overview
Digi-Key Part Number MAX11634EEE+TCT-ND
Quantity Available 6,602
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX11634EEE+T

Description IC ADC 12BIT SRL 300KSPS 16QSOP
Expanded Description 12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 16-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX11634-37
Part Numbering System
Mfg Application Notes Overview of Sensor Signal Paths
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog 12 Bit
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 300k
Number of Inputs 2, 4
Input Type Differential, Single Ended
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
Additional Resources
Standard Package ? 1
Other Names MAX11634EEE+TCT

19:46:09 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.60000 6.60
10 6.22000 62.20
25 4.98000 124.50
50 4.73000 236.50
100 4.36000 436.00
250 4.13000 1,032.50
500 3.98000 1,990.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX11634EEE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 2.99000
  • Digi-Reel® ? : MAX11634EEE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,602 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX11634EEE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 200 - Immediate
  • Unit Price: 3.57000
Send Feedback