Add To Favorites
Product Overview
Digi-Key Part Number MAX11626EEE+-ND
Quantity Available 172
Can ship immediately

Factory Stock ?: 3,100
Manufacturer

Manufacturer Part Number

MAX11626EEE+

Description 12 Bit Analog to Digital Converter 4 Input 1 SAR 16-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MAX11626-29/32-33
Part Numbering System
Mfg Application Notes Overview of Sensor Signal Paths
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog 12 Bit
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Data Acquisition - Analog to Digital Converters (ADC)

Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 300k
Number of Inputs 4
Input Type Single Ended
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100

01:18:04 12/9/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.29000 3.29
10 3.12600 31.26
50 3.11100 155.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX11626EEE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.38680
Send Feedback