Add To Favorites
Product Overview
Digi-Key Part Number MAX11617EWE+TCT-ND
Quantity Available 810
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX11617EWE+T

Description IC ADC 12BIT I2C/SRL 16WLP
Expanded Description 12 Bit Analog to Digital Converter 6, 12 Input 1 SAR 16-WLP (2.15x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MAX11612-17
Part Numbering System
Mfg Application Notes Overview of Sensor Signal Paths
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 94.4k
Number of Inputs 6, 12
Input Type Differential, Single Ended
Data Interface I²C
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 2.7 V ~ 3.6 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 16-WFBGA, WLBGA
Supplier Device Package 16-WLP (2.15x2)
 
Additional Resources
Standard Package ? 1
Other Names MAX11617EWE+TCT

14:45:01 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.79000 18.79
10 17.72000 177.20
25 14.18000 354.50
50 13.47000 673.50
100 12.41000 1,241.00
250 11.77000 2,942.50
500 8.86004 4,430.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback