Add To Favorites
Product Overview
Digi-Key Part Number MAX1159AEUI+-ND
Quantity Available 150
Can ship immediately

Factory Stock ?: 1,660
Manufacturer

Manufacturer Part Number

MAX1159AEUI+

Description IC ADC 14BIT 135KSPS 28-TSSOP
Expanded Description 14 Bit Analog to Digital Converter 1 Input 1 SAR 28-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 14
Sampling Rate (Per Second) 135k
Number of Inputs 1
Input Type Single Ended
Data Interface Parallel
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
 
Additional Resources
Standard Package ? 20

04:47:30 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.03000 22.03
10 20.92900 209.29
50 20.79520 1,039.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback