Add To Favorites
Product Overview
Digi-Key Part Number MAX1142AEAP+-ND
Quantity Available 127
Can ship immediately

Factory Stock ?: 198
Manufacturer

Manufacturer Part Number

MAX1142AEAP+

Description IC ADC 14BIT 200KSPS 20-SSOP
Expanded Description 14 Bit Analog to Digital Converter 1 Input 1 SAR 20-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 14
Sampling Rate (Per Second) 200k
Number of Inputs 1
Input Type Single Ended
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
 
Additional Resources
Standard Package ? 66

02:06:33 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 32.62000 32.62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback