Add To Favorites
Product Overview
Digi-Key Part Number MAX11410ATI+-ND
Quantity Available 175
Can ship immediately

Factory Stock ?: 680
Manufacturer

Manufacturer Part Number

MAX11410ATI+

Description IC ADC 24B 1.9KSPS 28TQFN
Expanded Description 24 Bit Analog to Digital Converter 10 Input 1 Sigma-Delta 28-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX11410 Datasheet
Design Resources Development Tool Selector
Featured Product MAX11410 24-Bit Multi-Channel Low-Power ADC
Online Catalog 24 Bit
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 24
Number of Inputs 10
Input Type Differential, Single Ended
Data Interface SPI
Configuration MUX-PGA-ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 1.7 V ~ 3.6 V
Features PGA
Operating Temperature -40°C ~ 125°C
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-TQFN (4x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 40

04:03:27 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.80000 5.80
10 5.51000 55.10
25 5.00000 125.00
50 4.91000 245.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : MAX11410ATI+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4.71240
Send Feedback