Add To Favorites
Product Overview
Digi-Key Part Number MAX11126ATI+-ND
Quantity Available 114
Can ship immediately

Factory Stock ?: 180
Manufacturer

Manufacturer Part Number

MAX11126ATI+

Description IC ADC 8BIT SRL 1MSPS 28TQFN
Expanded Description 8 Bit Analog to Digital Converter 8, 15, 16 Input 1 SAR 28-TQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX11120-28
Part Numbering System
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 8 Bit
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 8
Sampling Rate (Per Second) 1M
Number of Inputs 8, 15, 16
Input Type Differential, Pseudo-Differential, Single Ended
Data Interface SPI
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 2.35 V ~ 3.6 V
Voltage - Supply, Digital 2.35 V ~ 3.6 V
Features -
Operating Temperature -40°C ~ 125°C
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-TQFN (5x5)
 
Additional Resources
Standard Package ? 60

20:50:07 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.56000 2.56
10 2.43000 24.30
50 2.41000 120.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX11126ATI+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.39000
Send Feedback