Add To Favorites
Product Overview
Digi-Key Part Number MAX1108EUB+-ND
Quantity Available 140
Can ship immediately

Factory Stock ?: 2,700
Manufacturer

Manufacturer Part Number

MAX1108EUB+

Description IC ADC 8BIT LP 10-UMAX
Expanded Description 8 Bit Analog to Digital Converter 2 Input 1 SAR 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX1108/09
Part Numbering System
Mfg Application Notes Saving Energy: Little Things Mean a Lot
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 8 Bit
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 8
Sampling Rate (Per Second) 50k
Number of Inputs 2
Input Type Pseudo-Differential, Single Ended
Data Interface SPI
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 2.7 V ~ 3.6 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
Additional Resources
Standard Package ? 50

19:09:28 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.41000 3.41
10 3.24000 32.40
50 3.23000 161.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1108EUB+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 7,500 - Factory Stock ?
  • Unit Price: 2.47001
Send Feedback