Add To Favorites
Product Overview
Digi-Key Part Number MAX11080IUU+-ND
Quantity Available 150
Can ship immediately

Factory Stock ?: 1,150
Manufacturer

Manufacturer Part Number

MAX11080IUU+

Description IC FAULT MON BATT 12CH 38TSSOP
Expanded Description Battery Battery Monitor IC Lithium-Ion 38-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX11080/81
Part Numbering System
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Battery Monitor
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Battery Monitor
Battery Chemistry Lithium-Ion
Number of Cells 1 ~ 12
Fault Protection Over/Under Voltage
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package 38-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

09:56:18 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.99000 6.99
10 6.64000 66.40
25 4.66000 116.50
50 4.43000 221.50
100 3.37000 337.00
250 3.20004 800.01
500 2.97002 1,485.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX11080IUU+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.94002
Send Feedback