Add To Favorites
Product Overview
Digi-Key Part Number MAX11059ECB+-ND
Quantity Available 265
Can ship immediately

Factory Stock ?: 1,760
Manufacturer

Manufacturer Part Number

MAX11059ECB+

Description IC ADC 14BIT PAR 250KSPS 64TQFP
Expanded Description 14 Bit Analog to Digital Converter 8 Input 8 SAR 64-TQFP-EP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MAX11047-59
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 14 Bit
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 14
Sampling Rate (Per Second) 250k
Number of Inputs 8
Input Type Single Ended
Data Interface Parallel
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 8
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Features Simultaneous Sampling
Operating Temperature -40°C ~ 85°C
Package / Case 64-TQFP Exposed Pad
Supplier Device Package 64-TQFP-EP (10x10)
 
Additional Resources
Standard Package ? 160

08:24:01 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.46000 11.46
10 10.88700 108.87
50 10.81200 540.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX11059ECB+T-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 10.81200
Send Feedback