Add To Favorites
Product Overview
Digi-Key Part Number MAX11057ECB+-ND
Quantity Available 123
Can ship immediately

Factory Stock ?: 320
Manufacturer

Manufacturer Part Number

MAX11057ECB+

Description IC ADC 14BIT PAR 250KSPS 64TQFP
Expanded Description 14 Bit Analog to Digital Converter 4 Input 4 SAR 64-TQFP-EP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets MAX11047-59
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 14 Bit
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 14
Sampling Rate (Per Second) 250k
Number of Inputs 4
Input Type Single Ended
Data Interface Parallel
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 4
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Features Simultaneous Sampling
Operating Temperature -40°C ~ 85°C
Package / Case 64-TQFP Exposed Pad
Supplier Device Package 64-TQFP-EP (10x10)
 
Additional Resources
Standard Package ? 160

10:29:18 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.17000 8.17
10 7.76200 77.62
50 7.71380 385.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX11057ECB+T-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7.71375
Send Feedback