Add To Favorites
Product Overview
Digi-Key Part Number MAX1092BCEG+-ND
Quantity Available 122
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Manufacturer Part Number

MAX1092BCEG+

Description IC ADC 10BIT 400KSPS 24-QSOP
Expanded Description 10 Bit Analog to Digital Converter 2, 4 Input 1 SAR 24-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX1090,92
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 10 Bit
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 10
Sampling Rate (Per Second) 400k
Number of Inputs 2, 4
Input Type Pseudo-Differential, Single Ended
Data Interface Parallel
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
Features -
Operating Temperature 0°C ~ 70°C
Package / Case 24-SSOP (0.154", 3.90mm Width)
Supplier Device Package 24-QSOP
 
Additional Resources
Standard Package ? 50

18:21:05 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.26000 8.26
10 7.85000 78.50
50 7.79000 389.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1092BCEG+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6.27001
Send Feedback