Add To Favorites
Product Overview
Digi-Key Part Number MAX1026BCEE+-ND
Quantity Available 274
Can ship immediately

Factory Stock ?: 5,300
Manufacturer

Manufacturer Part Number

MAX1026BCEE+

Description IC ADC 10-BIT 300KSPS 16-QSOP
Expanded Description 10 Bit Analog to Digital Converter 4, 8 Input 1 SAR 16-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX1026,28,30
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 10 Bit
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 10
Sampling Rate (Per Second) 300k
Number of Inputs 4, 8
Input Type Differential, Single Ended
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features Temperature Sensor
Operating Temperature 0°C ~ 70°C
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
Additional Resources
Standard Package ? 100

12:36:57 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.20000 6.20
10 5.89000 58.90
50 5.85000 292.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback