Add To Favorites
Product Overview
Digi-Key Part Number LM4050AEM3-5.0+T-ND
Quantity Available 4,544
Can ship immediately
Manufacturer

Manufacturer Part Number

LM4050AEM3-5.0+T

Description IC VREF SHUNT 5V SOT23-3
Expanded Description Shunt Voltage Reference IC ±0.1% 15mA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 15mA
Tolerance ±0.1%
Temperature Coefficient 50ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 80µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 80µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names LM4050AEM3-5.0+
LM4050AEM3-5.0+TTR-ND

21:51:33 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.08000 6.08
10 5.74000 57.40
25 4.59000 114.75
50 4.36000 218.00
100 4.02000 402.00
250 3.81000 952.50
500 2.87002 1,435.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback