Add To Favorites
Product Overview
Digi-Key Part Number LM4050AEM3-3.0+TCT-ND
Quantity Available 3,931
Can ship immediately
Manufacturer

Manufacturer Part Number

LM4050AEM3-3.0+T

Description IC VREF SHUNT 3V SOT23-3
Expanded Description Shunt Voltage Reference IC ±0.1% 15mA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) -
Current - Output 15mA
Tolerance ±0.1%
Temperature Coefficient 50ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 45µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 67µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LM4050AEM3-3.0+TCT

11:57:26 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.35000 3.35
10 3.16000 31.60
25 2.53000 63.25
50 2.40000 120.00
100 2.21000 221.00
250 2.10000 525.00
500 2.02002 1,010.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM4050AEM3-3.0+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 1.52001
  • Digi-Reel® ? : LM4050AEM3-3.0+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,931 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback