Add To Favorites
Product Overview
Digi-Key Part Number LM4040AEM3-2.5+T-ND
Quantity Available 4,059
Can ship immediately
Manufacturer

Manufacturer Part Number

LM4040AEM3-2.5+T

Description IC VREF SHUNT 2.5V SOT23-3
Expanded Description Shunt Voltage Reference IC ±0.1% 15mA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Current - Output 15mA
Tolerance ±0.1%
Temperature Coefficient 100ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 35µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 65µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names LM4040AEM3-2.5+
LM4040AEM3-2.5+TTR
LM4040AEM3-2.5+TTR-ND

05:45:45 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.95000 4.95
10 4.67000 46.70
25 3.73000 93.25
50 3.55000 177.50
100 3.27000 327.00
250 3.10000 775.00
500 2.33002 1,165.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback