Add To Favorites
Product Overview
Digi-Key Part Number ICM7224IQH+D-ND
Quantity Available 172
Can ship immediately

Factory Stock ?: 2,688
Manufacturer

Manufacturer Part Number

ICM7224IQH+D

Description IC COUNT/DECOD LCD 4.5DGT 44PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ICM7224, 25
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog LCD Display Driver
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Display Type LCD
Configuration 7 Segment
Interface -
Digits or Characters 4.5 Digits
Current - Supply 10µA
Voltage - Supply 3 V ~ 6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 44-LCC (J-Lead)
Supplier Device Package 44-PLCC (16.59x16.59)
 
Additional Resources
Standard Package ? 28

00:44:05 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.89000 18.89
10 17.95000 179.50
25 14.79000 369.75
50 14.05000 702.50
250 13.62004 3,405.01
500 12.10004 6,050.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback