Add To Favorites
Product Overview
Digi-Key Part Number ICL7667EBA+-ND
Quantity Available 224
Can ship immediately

Factory Stock ?: 7,200
Manufacturer

Manufacturer Part Number

ICL7667EBA+

Description IC MOSFET DVR DUAL PWR 8-SOIC
Expanded Description Half-Bridge Gate Driver IC Inverting 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ICL7667
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Half Bridge
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 4.5 V ~ 17 V
Logic Voltage - VIL, VIH 0.8V, 2V
Current - Peak Output (Source, Sink) -
Input Type Inverting
High Side Voltage - Max (Bootstrap) -
Rise / Fall Time (Typ) 20ns, 20ns
Operating Temperature 0°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

03:38:40 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.23000 2.23
10 2.11900 21.19
25 1.97000 49.25
50 1.91260 95.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ICL7667EBA+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback