Add To Favorites
Product Overview
Digi-Key Part Number ICL7642ECPD+-ND
Quantity Available 124
Can ship immediately

Factory Stock ?: 6,975
Manufacturer

Manufacturer Part Number

ICL7642ECPD+

Description IC OPAMP GP 44KHZ RRO 14DIP
Expanded Description General Purpose Amplifier 4 Circuit Rail-to-Rail 14-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ICL761x-764x
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 0.016 V/µs
Gain Bandwidth Product 44kHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 20mV
Current - Supply 10µA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 2 V ~ 16 V, ±1 V ~ 8 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-PDIP
 
Additional Resources
Standard Package ? 25

06:36:10 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.05000 3.05
10 2.90000 29.00
50 2.88000 144.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback