Add To Favorites
Product Overview
Digi-Key Part Number DS9094F+-ND
Quantity Available 2,262
Can ship immediately

Factory Stock ?: 37,200
Manufacturer

Manufacturer Part Number

DS9094F+

Description CONN IBUTTON CARD PUSH-PULL PCB
Expanded Description 2 Position Card Connector iButton Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS9094F
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
RoHS Information IButton RoHS Compliance Plan
Online Catalog iButton® Series
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series iButton®
Packaging ? Bulk ?
Part Status Active
Card Type iButton
Number of Positions 2
Connector Type Retainer, Clip
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Through Hole
Features -
Height Above Board 0.470" (11.94mm)
Mounting Feature -
Contact Finish Gold
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 600
Other Names 90-9094F+000

02:17:21 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.42000 3.42
10 3.25500 32.55
25 3.00320 75.08
50 2.85600 142.80
100 2.57250 257.25
250 2.44652 611.63
1,000 1.78501 1,785.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback