Add To Favorites
Product Overview
Digi-Key Part Number DS8113-JNG+-ND
Quantity Available 228
Can ship immediately

Factory Stock ?: 1,900
Manufacturer

Manufacturer Part Number

DS8113-JNG+

Description IC SMART CARD 28TSSOP
Expanded Description Smart Card Interface 28-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Smart Card
Interface Analog
Voltage - Supply 2.7 V ~ 6 V
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 50

10:35:36 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.18000 3.18
10 3.02100 30.21
25 2.12000 53.00
50 2.01400 100.70
100 1.53000 153.00
250 1.45352 363.38
1,000 1.29744 1,297.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS8113-JNG+T&R-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 22,500 - Factory Stock ?
  • Unit Price: 1.30968
Send Feedback