Add To Favorites
Product Overview
Digi-Key Part Number DS80C390-QNR+-ND
Quantity Available 0

Factory Stock ?: 133
Manufacturer

Manufacturer Part Number

DS80C390-QNR+

Description IC MCU 8BIT ROMLESS 68PLCC
Expanded Description 8051 80C Microcontroller IC 8-Bit 40MHz ROMless 68-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series 80C
Packaging ? Tube ?
Part Status Active
Core Processor 8051
Core Size 8-Bit
Speed 40MHz
Connectivity CAN, EBI/EMI, SIO, UART/USART
Peripherals Power-Fail Reset, WDT
Number of I/O 32
Program Memory Size -
Program Memory Type ROMless
EEPROM Size -
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 3.85 V ~ 5.5 V
Data Converters -
Oscillator Type External
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 68-LCC (J-Lead)
Supplier Device Package 68-PLCC
 
Additional Resources
Standard Package ? 19
Other Names DS80C390QNR

13:12:31 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.74000 42.74
10 40.60300 406.03
25 37.48040 937.01
50 35.60600 1,780.30
100 32.22020 3,222.02
250 30.60920 7,652.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback