Add To Favorites
Product Overview
Digi-Key Part Number DS80C390-FNR+-ND
Quantity Available 30
Can ship immediately
Manufacturer

Manufacturer Part Number

DS80C390-FNR+

Description IC MCU 8BIT ROMLESS 64LQFP
Expanded Description 8051 80C Microcontroller IC 8-Bit 40MHz ROMless 64-LQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series 80C
Packaging ? Tray ?
Part Status Active
Core Processor 8051
Core Size 8-Bit
Speed 40MHz
Connectivity CAN, EBI/EMI, SIO, UART/USART
Peripherals Power-Fail Reset, WDT
Number of I/O 32
Program Memory Size -
Program Memory Type ROMless
EEPROM Size -
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 3.85 V ~ 5.5 V
Data Converters -
Oscillator Type External
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
 
Additional Resources
Standard Package ? 160

15:40:53 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 35.47000 35.47
10 33.69700 336.97
25 31.10000 777.50
50 29.54500 1,477.25
100 26.74020 2,674.02
250 25.40296 6,350.74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback