Add To Favorites
Product Overview
Digi-Key Part Number DS80C320-ENG+-ND
Quantity Available 145
Can ship immediately

Factory Stock ?: 480
Manufacturer

Manufacturer Part Number

DS80C320-ENG+

Description IC MCU 8BIT ROMLESS 44TQFP
Expanded Description 8051 80C Microcontroller IC 8-Bit 25MHz ROMless 44-TQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series 80C
Packaging ? Tray ?
Part Status Active
Core Processor 8051
Core Size 8-Bit
Speed 25MHz
Connectivity EBI/EMI, SIO, UART/USART
Peripherals Power-Fail Reset, WDT
Number of I/O 32
Program Memory Size -
Program Memory Type ROMless
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 5.5 V
Data Converters -
Oscillator Type External
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-TQFP
Supplier Device Package 44-TQFP (10x10)
 
Additional Resources
Standard Package ? 160

12:01:22 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.77000 27.77
10 26.38000 263.80
25 24.35000 608.75
50 23.13000 1,156.50
100 20.93010 2,093.01
250 19.88012 4,970.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback