Add To Favorites
Product Overview
Digi-Key Part Number DS8005-RRX+-ND
Quantity Available 1,076
Can ship immediately

Factory Stock ?: 725
Manufacturer

Manufacturer Part Number

DS8005-RRX+

Description SMART CARD AFE DUAL 28SOIC
Expanded Description 2 Channel AFE 7000W 28-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS8005
Mfg Application Notes Getting Started with the DS8005 Evaluation Kit
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Analog Front Ends (AFEs)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits -
Number of Channels 2
Power (Watts) 7000W
Voltage - Supply, Analog -
Voltage - Supply, Digital 2.7 V ~ 6 V
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
 
For Use With
Additional Resources
Standard Package ? 25
Other Names 90-8005+RRX

20:01:01 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.12000 6.12
10 5.81000 58.10
25 4.08000 102.00
50 3.88000 194.00
100 2.96000 296.00
250 2.81000 702.50
1,000 2.50002 2,500.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS8005-RRX+T-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.57040
Send Feedback