Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 11-25-2017. Minimums may apply.
Product Overview
Digi-Key Part Number DS4625P+100/150-ND
Quantity Available
Manufacturer

Manufacturer Part Number

DS4625P+100/150

Description IC OSC CLOCK DUAL FREQ 10-LCCC
Expanded Description Clock Oscillator IC 100MHz, 150MHz 10-LCCC Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DS4625
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
PCN Obsolescence/ EOL EOL/OBS 25/Nov/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Programmable Timers and Oscillators
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Last Time Buy
Type Clock Oscillator
Count -
Frequency 100MHz, 150MHz
Voltage - Supply 2.97 V ~ 3.63 V
Current - Supply 120mA
Operating Temperature -40°C ~ 85°C
Package / Case 10-LCCC Exposed Pad
Supplier Device Package 10-LCCC (5x3.2)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 306
Other Names DS4625P100150

02:18:34 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
306 15.17007 4,642.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback